PDP SEO Portlet

BFC233860472

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole, 300 VAC

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233860472
Secondary Manufacturer Part#: BFC233860472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 20%
Radial Box - 2 Pin
Through Hole
100 Vus
GRADE II (Test Condition A)
7.5 mm
105 °C
-55 °C
AEC-Q200
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: