BFC233620104
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233620104
Secondary Manufacturer Part#: BFC233620104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| 20% | ||
| Through Hole | ||
| 500 V/us | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 110 °C | ||
| -55 °C | ||
| -888 | ||
| X2 | ||
| 310 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |