BAV103-GS18
SWITCHING DIODE GENPURP SOD80 MINIMELF
- RoHS 10 Compliant
- Tariff Charges
The BAV103-GS18 is a silicon epitaxial planar high voltage Small Signal Switching Diode for general purpose applications.
- 200V Reverse voltage VR
- AEC-Q101 qualified
- 175°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |