BAV103-GS08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| BAV10 Series | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |