B340A-E3/61T
Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 550 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B340A-E3/61T
Secondary Manufacturer Part#: B340A-E3/61T
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Used in low voltage, high frequency inverters, freewheeling, DC/DC converters applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 65 A | ||
| 550 mV | ||
| 2 | ||
| 150 °C | ||
| B340A Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |