AY2101K29Y5SS63L7
AY2 X440Y300VAC 100pF ±10% Y5S BULK e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: AY2101K29Y5SS63L7
Secondary Manufacturer Part#: AY2101K29Y5SS63L7
- RoHS 10 Compliant
- Tariff Charges
AY2101K29Y5SS63L7 is a radial mounted AY2 series automotive grade EMI suppression safety capacitor. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.
- Capacitance value is 100pF with ±10% tolerance
- Class 2 Y5S dielectric characteristics
- Withstands 85/85/1000h test
- Class X1 440VAC, class Y1 300VAC voltage rating
- Can pass 3000 temperature cycles (from -55°C to +125°C)
- Complying with IEC 60384-14 standards
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| X1 / Y2 | ||
| 440 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.23.00.60 |
| Schedule B: | 8532.23.00.60 |