A104K15X7RF5TAAV
Cap Ceramic 0.1uF 50V X7R 10% Through Hole 160°C T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: A104K15X7RF5TAAV
Secondary Manufacturer Part#: A104K15X7RF5TAAV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| Axial Leaded | ||
| PC Pin | ||
| 160 °C | ||
| -55 °C | ||
| 2.6 mm | ||
| 3.8 mm | ||
| A_V Series | ||
| 2.6 x 3.8 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |