PDP SEO Portlet

94SVP107X0020E12

Polymer Aluminium Electrolytic Capacitor, 100 uF, 20 V, Radial Can - SMD, 25 mohm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 94SVP107X0020E12
Secondary Manufacturer Part#: 94SVP107X0020E12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vishay OS-CON series utilizes a polymerized organic semiconductor as electrolyte
  • Features superior heat-proof characteristics compared with previous OS-CON series
  • For power supply and other applications where high ripple current and low impedance are necessary
  • Rated ripple current values are guaranteed at 105 °C
  • No need to consider derating on maximum allowable ripple current
  • SMD version with base plate, containing no lead (Pb)

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
25 mOhm
5000 hours @ 105°C
MSL 3 - 168 hours
105 °C
-55 °C
8 mm
12 mm
94SVP Series
8 x 12
3260 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: