PDP SEO Portlet

597D476X9050Z2T

Surface Mount Tantalum Capacitor, 47 uF, 50 V, 3024 [7660 Metric], ± 10%, 0.24 ohm, 1.1 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 597D476X9050Z2T
Secondary Manufacturer Part#: 597D476X9050Z2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
3024 [7660 Metric]
0.24 Ohm
-888
Z
MSL 2A - 4 weeks
125 °C
-55 °C
6 mm
6.2 mm
6 mm
-888
1.1 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000