PDP SEO Portlet

564R60GAD10

Ceramic Disc Capacitor, 1000 pF, 6 kV, ± 20%, Z5U, 9.5 mm, Radial Leaded, 564R Series, -25 °C, 85 °C

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 564R60GAD10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 564R60GAD10 is a radial leaded Ceramic single layer DC Disc Capacitor with a Z5U dielectric. This 564R series Class 2 lower voltage capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper. Coating is made in accordance with "UL94V-0" flammability rating.

  • Low losses
  • High capacitance in small sizes
  • High stability
  • -25 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
-25 °C
Z5U
Radial Leaded
564R Series
± 20%
6 kV
85 °C
1000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322300
Schedule B: 85322300
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00