4N35-X017
SMD-6 CPLR CTR>100% WBASE VDE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N35-X017
Secondary Manufacturer Part#: 4N35-X017
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 50@10mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 100 °C | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |