4N35-X007T
SMD-6 CPLR CTR>100% WBASE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N35-X007T
Secondary Manufacturer Part#: 4N35-X007T
- RoHS 10 Compliant
- Tariff Charges
This presents five families of Vishay industry standard single channel phototransistor couplers. These families include the 4N35, 4N36, 4N37, 4N38 couplers. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
- Isolation test voltage 5000 VRMS
- Interfaces with common logic families
- Input-output coupling capacitance < 0.5 pF
- Industry standard dual-in-line 6 pin package
- Compliant to RoHS Directive 2002/95/EC and in accordance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 50@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |