1N5408-E3/54
Diode Rectifier 1000V 3A 2-Pin DO-201AD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N5408-E3/54
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B106
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-27 (DO-201AD) | ||
| null | ||
| null | ||
| 200 A | ||
| 1 kV | ||
| 3 A | ||
| 1.2 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |