PDP SEO Portlet

1N4007-E3/54

Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 30 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4007-E3/54
Secondary Manufacturer Part#: 1N4007-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4007-E3/54 is a general purpose Plastic Rectifier with matte tin-plated lead and an UL94V-0 flammability-rated molded epoxy body. It is suitable for use in general purpose rectification.

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • 700V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-41 (DO-204AL)
Single
30 A
1.1 V
2
150 °C
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:22000  Mult:5500  
USD $:
0+
$0.00000