150D105X0035A2BE3
Tantalum Capacitor, 1 uF, 35 V, ± 20%, PC Pin, Axial Leaded, 3.43 mm, 10.72 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 150D105X0035A2BE3
- RoHS 10 Compliant
- Tariff Charges
- Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
- These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
- High capacitance, low DCL, low dissipation factor and exceptional operating stability
- Performance and reliability have been proven in commercial, industrial and military applications
- Available in four case codes and capacitors and are supplied with plastic-film insulation
- Terminals are solid, tinned nickel wire leads
- The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| ± 20% | ||
| Axial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| null | ||
| 0.51 mm | ||
| null | ||
| 85 °C | ||
| -55 °C | ||
| Polarized | ||
| 3.43 mm | ||
| null | ||
| 10.72 mm | ||
| TANTALEX 150D Series | ||
| null | ||
| null | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |