PDP SEO Portlet

13017-22KU

T16S686K100T2EUZ

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 13017-22KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
68 µF
null
null
null
2.1 mohm
0.64 mm
null
125 °C
-55 °C
Polarized
7.14 mm
null
16.28 mm
null
null
1.65 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00