PDP SEO Portlet

109D685X9125C0E3

Tantalum Capacitor, 6.8 uF, 125 V, ± 10%, Axial Leaded, 11.7 Ohm, 130 mA, 5.56 mm, 15.45 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 109D685X9125C0E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
6.8 µF
± 10%
null
Axial Leaded
11.7 ohm
0.64 mm
null
85 °C
-55 °C
Polarized
4.78 mm
null
15.45 mm
TANTALEX 109D Series
null
130 mA
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00