109D226X9075C2E3
Tantalum Capacitor, 22 uF, 75 V, ± 10%, Axial Leaded, 5 Ohm, 140 mA, 5.56 mm, 15.45 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 109D226X9075C2E3
- RoHS 10 Compliant
- Tariff Charges
- Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
- Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
- Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 10% | ||
| null | ||
| Through Hole | ||
| Axial Leaded | ||
| 5 ohm | ||
| 0.64 mm | ||
| null | ||
| 85 °C | ||
| -55 °C | ||
| Polarized | ||
| 5.56 mm | ||
| null | ||
| 15.45 mm | ||
| TANTALEX 109D Series | ||
| null | ||
| 140 mA | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |