VG2439SMH
Manufacturer:ViewSonic
Product Category:
Displays, LCD Displays
Avnet Manufacturer Part #: VG2439SMH
Secondary Manufacturer Part#: VG2439SMH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 521.28 x 293.22 mm | ||
| 16:9 | ||
| LED | ||
| 24 in | ||
| DisplayPort|D-SUB (VGA)|HDMI|USB2.0 Type A|USB2.0 Type B|3.5mm Audio In|3.5mm Audio Out | ||
| TFT | ||
| Desktop | ||
| 0 to 40 °C | ||
| 1920x1080 Pixels | ||
| 560.3 x 239.6 x 435.2 mm | ||
| FHD | ||
| Commercial | ||
| 250 cd/m2 | ||
| 3000:1 | ||
| 22000 mW | ||
| 7 ms | ||
| 178, 178 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |