PDP SEO Portlet

D150NA30C4

Variable Surface Mount Attenuator 16dB 4.6GHz 3-Pin SMD T/R

Official logo for TTM Technologies
Manufacturer:TTM Technologies
Product Category: ICs, RF ICs, RF Attenuator ICs
Avnet Manufacturer Part #: D150NA30C4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 dBA
null
null
null
null
null
4.6 GHz
0 GHz
SMD
50 mohm
null
null
null
3 Pins
200 °C
-50 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00