BD1631J50100AHF
Click image to enlarge
Manufacturer:TTM Technologies
Product Category:
Transformers, RF Transformers
Avnet Manufacturer Part #: BD1631J50100AHF
Secondary Manufacturer Part#: BD1631J50100AHF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel | ||
| 0.9 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1600 MHz | ||
| -55 to 85 °C | ||
| SMD | ||
| 6 | ||
| 2.04 x 1.29 x 0.68 | ||
| SMD | ||
| Balun Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85177990 |
| Schedule B: | 85177990 |