B0310J50100AHF
Click image to enlarge
Manufacturer:TTM Technologies
Product Category:
Transformers, RF Transformers
Avnet Manufacturer Part #: B0310J50100AHF
Secondary Manufacturer Part#: B0310J50100AHF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Balun Transformer | ||
| Gold over Nickel | ||
| Leadless | ||
| 1 dB | ||
| Surface Mount | ||
| 300, 1000 MHz | ||
| -55 to 85 °C | ||
| 6 | ||
| 2.04 x 1.29 x 0.7 mm | ||
| SMD | ||
| Balun Transformer | ||
| Balun Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |