Q7-AL-E3950-3NN0111I PCBFTX
COM Module MSC Q7-AL Quad Core Atom x7-E3950
Manufacturer:Tria
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: Q7-AL-E3950-3NN0111I PCBFTX
Secondary Manufacturer Part#: Q7-AL-E3950-3NN0111I PCBFTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| X86 | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| Q7 | ||
| 1 | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1 | ||
| 8 GB | ||
| Intel HD Graphics Gen 9 | ||
| -40 to 85 °C | ||
| EAPI|Windows 10 | ||
| Atom x7-E3950 | ||
| Intel | ||
| 70 x 70 mm | ||
| 2 SATA3.0 | ||
| Watchdog | ||
| 2 USB3.0|5 USB2.0 Host|1 USB2.0 Host/Device | ||
| 1 DisplayPort|1 HDMI | ||
| 1 DisplayPort|1 HDMI|LVDS 24/18-bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |