PDP SEO Portlet

TPH5200FNH,L1Q(M

Trans MOSFET N 250V 27A 8-Pin SOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: TPH5200FNH,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 8.2 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 44 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 250 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
27 A
52 mohm
250 V
4 MV
MSL 1 - Unlimited
null
150 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00