PDP SEO Portlet

TLP5751(D4-TP,E(T

Optocoupler Totem-Pole DC-IN 1-CH 6-Pin SO-6L T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: TLP5751(D4-TP,E(T
Secondary Manufacturer Part#: TLP5751(D4-TP,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP5751 consists of a GaAlAs infrared light-emitting diode and integrated high-gain, high-speed photo detector and is house in the 6-pin SO6L package.

The TLP5751 is 50 % smaller than the 8-pin DIP package and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring the safety standard certification.

The TLP5751 has an internal faraday shield that provides a guaranteed common-mode transient immunity of ±35 kV/µs. In particular, the TLP5751 has rail to rail output, and this enables stable operation and better switching performance in system.

  • Buffer logic type (totem pole output)
  • Output peak current: ± 1.0 A (max)
  • Operating temperature: -40 to 110 °C
  • Supply current: 3 mA (max)
  • Supply voltage: 15 to 30 V
  • Threshold input current: 4 mA (max)
  • Propagation delay time: 150 ns (max)
  • Common-mode transient immunity: ±35 kV/ µs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1

Technical Attributes

Find Similar Parts

Description Value
DC
260 °C
20 mA
0.015 us
Surface Mount
1
-40 to 110 °C
Totem-Pole
6SO-6L
1.7 V
6
7.5 x 3.84 x 2.1 mm
5 V
Extended Industrial
SO-6L
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000