TLP385(GRL-TPL,E(T
Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6L Emboss T/R
Manufacturer:Toshiba
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: TLP385(GRL-TPL,E(T
- RoHS 10 Compliant
- Tariff Charges
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) GB Rank: 100 % (min)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110°C
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1 (Pending) (Note 1) CQC-approved: GB4943.1, GB8898
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 50 MA | ||
| null | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| 200 mW | ||
| null | ||
| null | ||
| null | ||
| 5 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |