PDP SEO Portlet

TLP3107(TP,F(O

Relay SSR 25mA 1.48V DC-IN 3.3A 60V DC-OUT 6-Pin SOP Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3107(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Normally off (1-form-A)
  • OFF-state output terminal voltage: 60 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 3.3 A (max) (A connection)
  • ON-state resistance: 60 m? (max) (A connection)
  • Isolation voltage: 1500 VRMS (min)
  • Safety standards
    • UL under application: UL1577
    • cUL under application: CSA Component Acceptance Service No.5A

Technical Attributes

Find Similar Parts

Description Value
null
null
null
25 MA
null
MSL 1 - Unlimited
null
null
DC
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00