PDP SEO Portlet

TLP293-4(GB-TP,E(T

Photocoupler 4-CH Open Collector-OUT 3750Vrms 16-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP293-4(GB-TP,E(T
Secondary Manufacturer Part#: TLP293-4(GB-TP,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
4
-55 to 125 °C
Open Collector
16SO
16
10.3 x 4.55 x 2 mm
5 V
Military
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000