TLP293(BL-TPL,E(T
Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Emboss T/R
Manufacturer:Toshiba
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: TLP293(BL-TPL,E(T
- RoHS 10 Compliant
- Tariff Charges
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (@If = 0.5 mA, Vce = 5 V)
- GB Rank: 100 % (min) (@If = 0.5 mA, Vce = 5 V)
- Isolation voltage: 3750 VRMS (min)
- Operating temperature range: -55 to 125 °C
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service
- Vde approved: EN60747-5-5, EN60065 or EN60950-1: EN62368-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 50 MA | ||
| null | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| null | ||
| null | ||
| null | ||
| 5 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |