PDP SEO Portlet

TLP2310(TPL,E(T

Optocoupler Logic-Out Totem-Pole DC 1-CH 5-Pin SO Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2310(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SO6
  • Data transfer rate: 5 MBd (typ.) (NRZ)
  • Supply current: 0.3 mA (max)
  • Threshold input current: 1.0 mA (max)
  • Supply voltage: 2.7 to 5.5 V
  • Operating temperature: -40 to 125 °C
  • Propagation delay time: 250 ns (max)
  • Pulse width distortion: 30 ns (max)
  • Isolation voltage: 3750 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00