TCR2EF45,LM(CT
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 150 mV Drop, 4.5 V, 200 mA, 5 Pins
Manufacturer:Toshiba
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR2EF45,LM(CT
- RoHS 10 Compliant
- Tariff Charges
The TCR2EF series are CMOS single output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. Suitable for sensitive power supply such as Analog and RF applications.
- Low output noise voltage (VNO=35µVrms (typ) at 2.5V output, IOUT=10mA, 10Hzf100KHz)
- Fast load transient response (?VOUT=±60mV(typ) at IOUT=1mA?150mA, COUT=1.0µF)
- Low quiescent bias current (IB = 35µA (typ.) at IOUT = 0mA)
- High ripple rejection ratio (73dB (typ) at 2.5V output, IOUT=1
- High VOUT accuracy ±1.0% (1.8V = VOUT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1µF, COUT = 1.0µF)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| null | ||
| 5.5 V | ||
| -40 °C | ||
| 200 mA | ||
| null | ||
| 4.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |