PDP SEO Portlet

TCR2EE18,LM(CT

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, 1 Output, 230 mV Drop, 1.8 V, 200 mA, 5 Pins, SOT-553

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EE18,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR2EE series are CMOS single output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. Suitable for sensitive power supply such as Analog and RF applications.

  • Low output noise voltage (VNO=35µVrms (typ) at 2.5V output, IOUT=10mA, 10Hzf100KHz)
  • Fast load transient response (?VOUT=±60mV(typ) at IOUT=1mA?150mA, COUT=1.0µF)
  • Low quiescent bias current (IB = 35µA (typ.) at IOUT = 0mA)
  • H

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
1.5 V
5.5 V
-40 °C
200 mA
null
1.8 V
Positive
Surface Mount
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00