PDP SEO Portlet

TCR15AGADJ,LF(S

1.5 A CMOS Ultra Low Dropout, Ultra High ripple rejection ratio Regulator

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR15AGADJ,LF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR15AGADJ,LF(S is a TCR15AG series CMOS single output voltage regulator with an on/off control input, featuring ultra low dropout voltage, low inrush current and fast load transient response. Other features include overcurrent protection, thermal shutdown, inrush current reduction, under voltage lockout and Auto-discharge. As small ceramic input and output capacitors can be used with the TCR15AG series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. Suitable for power IC developed for portable applications.

  • 1.5A CMOS ultra low dropout, ultra high ripple rejection ratio regulator
  • Low drop-out voltage, adjustable output voltage
  • Load transient response is +115mV typ (IOUT = 1.5A?0.01A, Tj = 25°C)
  • Ripple rejection ratio is 95dB typ (Tj = 25°C)
  • Overcurrent protection, thermal shutdown, auto-discharge
  • Inrush current reduction, output voltage soft start, under voltage lockout
  • Pull down connection between CONTROL and GND
  • Stable with over 4.7µF input capacitor, 1.0µF bias capacitor and 4.7µF output ceramic capacitor
  • 6-pin WCSP-F package, operation temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00