SSM3K15AMFV,L3F(T
Manufacturer:Toshiba
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3K15AMFV,L3F(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 30 V | ||
| null | ||
| 4 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 3.6 ohm | ||
| 150 °C | ||
| 100 A | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |