RN2405,LF(T
Trans Digital BJT PNP 50V 100mA 3-Pin TO-236MOD Embossed T/R
Manufacturer:Toshiba
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: RN2405,LF(T
- RoHS 10 Compliant
- Tariff Charges
- With built-in bias resistors
- Simplified circuit design
- Reduce a quantity of parts and manufacturing process
- Complementary to RN1401 to 1406
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kohm | ||
| 2.2 kohm | ||
| 300 mV | ||
| 50 V | ||
| null | ||
| 50 V | ||
| 100 mA | ||
| 80 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |