PDP SEO Portlet

CUS520,H3F(T

Diode Schottky Barrier 30V 0.2A 2-Pin SOD-323

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: CUS520,H3F(T
Secondary Manufacturer Part#: CUS520,H3F(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low reverse current: IR(2) = 5 µA (max)
  • General-purpose USC package, equivalent to SOD-323 and SC-76 packages.

Technical Attributes

Find Similar Parts

Description Value
200
SOD-323
Single
Surface Mount
1
600
2
100 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000