CRH01(TE85R,Q,M)
Manufacturer:Toshiba
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: CRH01(TE85R,Q,M)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| S-FLAT | ||
| null | ||
| Surface Mount | ||
| null | ||
| 980 mV | ||
| 2 Pins | ||
| 150 °C | ||
| 15 A | ||
| null | ||
| null | ||
| 200 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |