CRG09A,LQ(M
Diode General Purpose 400V 1A 2-Pin S-Flat
Manufacturer:Toshiba
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: CRG09A,LQ(M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| S-FLAT | ||
| null | ||
| 15 A | ||
| 1.1 V | ||
| 2 Pins | ||
| 150 °C | ||
| 15 A | ||
| null | ||
| null | ||
| 400 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |