CMS11(TE12L,Q,M)
Diode Schottky 40V 2A 2-Pin M-Flat Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| M-FLAT | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 550 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |