74VHC153FT(BJ)
Multiplexer, 74VHC, 2 Channel, 4:1, 2 V to 5.5 V, 16 Pins, TSSOP-B
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74VHC153FT(BJ)
Secondary Manufacturer Part#: 74VHC153FT(BJ)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 4:1 | ||
| Gold over Nickel Palladium | ||
| 74HC | ||
| Multiplexer | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 20.2@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| 16TSSOP-B | ||
| 16 | ||
| 5 x 4.4 x 1 mm | ||
| TSSOP-B |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |