PDP SEO Portlet

74VHC02FT(BJ)

NOR Gate, Quad, 2 Input, 14 Pins, TSSOP-B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC02FT(BJ)
Secondary Manufacturer Part#: 74VHC02FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC02FT is an advanced high speed CMOS 2-INPUT NOR GATE fabricated with silicon gate C 2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • AEC-Q100
  • Wide operating temperature: Topr = -40 to 125 °C
  • High speed: Propagation delay time = 3.6 ns (typ.) at VCC = 5.0 V
  • Low power dissipation: ICC = 2.0µA (max) at Ta = 25 °C
  • High noise immunity: Vnih = Vnil = 28 % Vcc (min)
  • Power-down protection is provided on all inputs.
  • Balanced propagation delays: tPLH˜ tPHL
  • Wide operating voltage range: Vcc(opr) = 2.0 to 5.5 V
  • Low noise: Volp = 0.8 V (max)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV.) 02 type

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
NOR
260 °C
-8 mA
8 mA
11.4@3.3V ns
2 uA
Surface Mount
MSL 1 - Unlimited
8
4
0
3.7 V
-40 to 125 °C
14TSSOP-B
14
5 x 4.4 x 1 mm
No
Automotive
TSSOP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000