PDP SEO Portlet

2SK880-GR(TE85L,F)

Trans JFET N-CH 6.5mA 3-Pin USM T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: 2SK880-GR(TE85L,F)
Secondary Manufacturer Part#: 2SK880-GR(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
1.5
3
125 °C
SOT-323
Surface Mount
6.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: