PDP SEO Portlet

2SK209-BL(TE85L,F)

Trans JFET N-CH 14mA 3-Pin S-Mini T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: 2SK209-BL(TE85L,F)
Secondary Manufacturer Part#: 2SK209-BL(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
1.5
3
125 °C
SOT-346
Surface Mount
6.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000