PDP SEO Portlet

2SK208-GR(TE85L,F)

Trans JFET N-CH 6.5mA 3-Pin S-Mini T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: 2SK208-GR(TE85L,F)
Secondary Manufacturer Part#: 2SK208-GR(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High breakdown voltage: Vgds = -50 V
  • High input impedance: Igss = -1.0 nA (max) (Vgs = -30 V)
  • Low noise: NF = 0.5dB (typ.) (RG = 100 k?, f = 120 Hz)
  • Small package.

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
5
3
125 °C
SOT-346
Surface Mount
6.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000