PDP SEO Portlet

2SC2873-Y(TE12L,ZC

Single Bipolar Transistor, NPN, 50 V, 2 A, 1 W, SC-62, 3 Pins, Surface Mount

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SC2873-Y(TE12L,ZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low saturation voltage: VCE (sat) = 0.5 V (max) (IC = 1 A)
  • High-speed switching time: tstg = 1.0 µs (typ.)
  • Small flat package
  • PC = 1.0 to 2.0 W (mounted on a ceramic substrate)
  • Complementary to 2SA1213

Technical Attributes

Find Similar Parts

Description Value
null
70 hFE
NPN
120 MHz
null
null
Surface Mount
null
null
50 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.14365
1000+
$0.14365
2000+
$0.13090
3000+
$0.12665
5000+
$0.12240
10000+
$0.11560
25000+
$0.11135
SubTotal:
$143.65