2SA1213-Y(TE12L,ZC
Trans GP BJT PNP 50V 2A 3-Pin SC-62 Embossed T/R
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1213-Y(TE12L,ZC
Secondary Manufacturer Part#: 2SA1213-Y(TE12L,ZC
- RoHS 10 Compliant
- Tariff Charges
- Low saturation voltage: Vce (sat) = -0.5 V (max) (Ic = -1 A)
- High speed switching time: tstg = 1.0 µs (typ.)
- Small flat package
- PC = 1.0 to 2.0 W (mounted on a ceramic substrate)
- Complementary to 2SC2873
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 70 | ||
| 3 | ||
| 150 °C | ||
| 1 | ||
| SC-62 | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |