2SA1162-Y(TE85R,F)
Single Bipolar Transistor, PNP, 50 V, 150 mA, 150 mW, SOT-346, 3 Pins, Surface Mount
Manufacturer:Toshiba
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1162-Y(TE85R,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 120 hFE | ||
| 3 Pins | ||
| 125 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP | ||
| 80 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |