1SS389,L3F(T
Diode Schottky Barrier 10V 0.2A 2-Pin SOD-523
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1SS389,L3F(T
Secondary Manufacturer Part#: 1SS389,L3F(T
- RoHS 10 Compliant
- Tariff Charges
- Small package
- Low forward voltage: Vf = 0.23V (typ.) @If = 5mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 500 | ||
| 2 | ||
| 100 °C | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |