1SS319TE85LF
Diode Small Signal Schottky 45V 0.1A 4-Pin SMQ T/R
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1SS319TE85LF
Secondary Manufacturer Part#: 1SS319TE85LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-24 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 600 | ||
| 4 | ||
| 125 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |