1SS307E,H3XGF(T
Small Signal Switching Diode, Single, 85 V, 100 mA, 1.3 V, 1 A, SOD-523, 2 Pins
Manufacturer:Toshiba
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1SS307E,H3XGF(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOD-523 | ||
| null | ||
| Surface Mount | ||
| 1 A | ||
| 1.3 V | ||
| 2 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| 85 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |